This 1.9V yellow LED is a surface mount device with a forward current rating of 2mA. It has a luminous intensity of 5mcd and is packaged in a tape and reel format. The LED is RoHS compliant and features a tinted, colored lens style. It measures 6.1mm in length and 4.39mm in width, with a depth of 6.17mm.
Checking distributor stock and pricing after the page loads.
VCC Chml 6200T7LC technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 2mA |
| Depth | 6.17mm |
| Forward Current | 2mA |
| Length | 6.1mm |
| Lens Style | Tinted, Colored |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 6200T |
| Voltage Rating | 1.9V |
| Width | 4.39mm |
| RoHS | Compliant |
No datasheet is available for this part.