This 5V red LED features a tinted lens and a luminous intensity of 5mcd. It is available in a surface mount package and is packaged on a tape and reel. The LED is not RoHS compliant. Operating characteristics include a current rating of 10mA.
VCC Chml 6255T1-5V technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Current | 10mA |
| Lens Style | Tinted |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 6255T |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
