
This yellow LED is a single-element device with a forward current rating of 10mA and a voltage rating of 2.2V. It is packaged in a surface-mount package with a length of 4.8mm and a depth of 4.6mm. The LED is available on tape and reel in quantities of one. It is not RoHS compliant.
VCC Chml 6255T7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 10mA |
| Depth | 4.6mm |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Length | 4.8mm |
| Lens Color | Yellow |
| Lens Style | Square, Tinted, Colored |
| Luminous Intensity | 3.8mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 6255T |
| Voltage Rating | 2.2V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
