
This 1.9V yellow LED features a square, tinted lens and a luminous intensity of 5mcd. It is available in a surface mount package and is packaged on a tape and reel. The LED is not RoHS compliant.
VCC Chml 6255T7LC technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Current | 2mA |
| Forward Current | 2mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Square, Tinted |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 6255T |
| Voltage Rating | 1.9V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 6255T7LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
