VCC Chml 6832 technical specifications.
| Color | Clear |
| Current Rating | 60mA |
| Diameter | 0.125inch |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 40000Hour |
| Mount | Wire |
| MSCP | 0.05MSCP |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.