
The 6S6/120V-10PK lamp features a 120V voltage rating and a 1.875inch length. It has a clear glass lens with a round, domed style and a clear color. The lamp is designed for screw mount and has a life expectancy of 1500 hours. It is packaged in bulk quantities of 10 units.
VCC Chml 6S6/120V-10PK technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Lead/Base Style | Screw |
| Length | 1.875inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| Mount | Screw |
| MSCP | 3.2MSCP |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6S6/120V-10PK to view detailed technical specifications.
No datasheet is available for this part.