The 6S6DC/120V-10PK is a 120V lamp with a bayonet base and a clear, round, domed lens. It has a life expectancy of 1500 hours and a MSCP of 3.2. The lamp is available in a clear color and has a length of 1.812 inches.
VCC Chml 6S6DC/120V-10PK technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Lead/Base Style | Bayonet |
| Length | 1.812inch |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 3.2MSCP |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 6S6DC/120V-10PK to view detailed technical specifications.
No datasheet is available for this part.