
The 7009 optocoupler has a clear lens style with a round, domed, and tubular shape, and is rated for 28V DC and 24mA operating supply current. It has a wire terminal lead/base style and a base mount. The device is available in a bulk packaging quantity of 100 units. The optocoupler has a life of 1500 hours and a maximum switching current of 0.15MSCP. It is suitable for use in optoelectronics and displays applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 7009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Current Rating | 24mA |
| Diameter | 0.125inch |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed, Tubular |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
