This red LED has a forward current rating of 20mA and a wavelength of 630nm. It is a rectangular, flat lens style with a clear transparency and a viewing angle of 70°. The LED is surface mount and has a luminous intensity of 6mcd. It operates between -30°C and 85°C and is RoHS compliant.
Sign in to ask questions about the VCC Chml 7010X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7010X1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.5mm |
| Lens Style | Rectangular, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7010X |
| Viewing Angle | 70° |
| Wavelength | 630nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7010X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.