VCC Chml 7010X11 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Length | 3mm |
| Lens Color | Clear |
| Lens Style | Rectangular, Clear |
| Luminous Intensity | 17mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7010X |
| Viewing Angle | 70° |
| Wavelength | 660nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.