Standard LEDs - SMD YEL 2.2V 20MA
VCC Chml 7010X13 technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.5mm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 7010X |
| Viewing Angle | 70° |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.