
Green LED emitter in a 1206 surface mount package. Features a 560nm wavelength and 70° viewing angle, delivering 7.5mcd luminous intensity. Operates with a 20mA forward current and 4V reverse voltage, within a -30°C to 85°C temperature range. Clear, diffused rectangular lens with a 1.5mm lens size. Lead-free and RoHS compliant.
Sign in to ask questions about the VCC Chml 7010X5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7010X5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Green |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.5mm |
| Lens Style | Rectangular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 7.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 7010X |
| Viewing Angle | 70° |
| Wavelength | 560nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7010X5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
