
Surface mount yellow LED emitter in a 1206 package. Features a 1.5mm x 3mm x 1.5mm rectangular, flat, diffused, colorless lens with a 70° viewing angle. Operates with a 20mA forward current, 4V reverse voltage, and 75mW power dissipation. Emits yellow light with a 570nm wavelength and 12mcd luminous intensity. RoHS compliant, with an operating temperature range of -30°C to 85°C.
Sign in to ask questions about the VCC Chml 7010X7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7010X7 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.5mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Yellow |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Rectangular, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | 7010X |
| Viewing Angle | 70° |
| Wavelength | 570nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7010X7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.