
Surface mount LED emitter featuring dual elements with red and green illumination. This component utilizes a 1208 case code, measuring 3mm in length, 2.5mm in width, and 1.5mm in height. It operates with a 20mA forward current and a 4V reverse voltage, offering a luminous intensity of 11.5mcd and a 100° viewing angle. The LED emitter is lead-free, RoHS compliant, and designed for tape and reel packaging.
VCC Chml 7011X1/5 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green, Red |
| Depth | 3mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Round, Flat, Clear, Rectangular, Diffused |
| Luminous Intensity | 11.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 560nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7011X1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
