
This red/yellow LED features a luminous intensity of 9mcd and a viewing angle of 100°. It is available in a surface mount package with a height of 1.5mm and a width of 2.5mm. The LED is packaged in tape and reel quantities of 2500 and is RoHS compliant.
Sign in to ask questions about the VCC Chml 7011X1/7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7011X1/7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Yellow |
| Height | 1.5mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 2.5mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 9mcd |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7011X |
| Viewing Angle | 100° |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7011X1/7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.