Green 0805 SMD LED emitter with a 120° viewing angle and diffused rectangular lens. Features a 20mA forward current, 570nm wavelength, and 11.7mcd luminous intensity. Operates within a -40°C to 85°C temperature range and has a 4V reverse voltage. Surface mountable in a 2012 metric / 0805 imperial case code, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the VCC Chml 7012X7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7012X7 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green, Yellow |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5mW |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | BrightChips™ |
| Viewing Angle | 120° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7012X7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.