
Surface mount red LED emitter featuring a 1208 (3020 metric) case code. This component offers a 650nm wavelength, 20mA forward current, and 6.3mcd luminous intensity. The clear, flat, diffused rectangular lens provides a wide 110° viewing angle. Operating temperature range is -25°C to 80°C, with a power dissipation of 75mW. Packaged on tape and reel, this lead-free, RoHS compliant component is designed for efficient illumination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 7016X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7016X1 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Rectangular, Clear, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Series | 7016X |
| Viewing Angle | 110° |
| Wavelength | 650nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7016X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.