The 7016X13 is a surface mount LED with a 1208 package and orange illumination color. It has a forward current rating of 20mA and operates within a temperature range of -25°C to 80°C. The LED is packaged in a tape and reel format with 2500 units per package.
Sign in to ask questions about the VCC Chml 7016X13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7016X13 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Orange |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7016X |
| Viewing Angle | 110° |
| Wavelength | 610nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7016X13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.