
Surface mountable green LED emitter with a 1208 (3020 metric) case code. Features a clear, flat, diffused rectangular lens with a 1.6mm size and 110° viewing angle. Operates with a 20mA forward current, delivering 16mcd luminous intensity at a 563nm wavelength. This lead-free, RoHS compliant component offers a power dissipation of 75mW and operates within a temperature range of -25°C to 80°C. Packaged on tape and reel for efficient assembly.
VCC Chml 7016X5 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Green |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Rectangular, Clear, Flat, Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Series | 7016X |
| Viewing Angle | 110° |
| Wavelength | 563nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7016X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.