
Surface mount LED emitter in a 0603 (1608 metric) case code, featuring a red illumination color with a diffused, colorless lens. This component operates with a 20mA forward current, 4V reverse voltage, and a power dissipation of 57.5mW. It delivers a luminous intensity of 11.7mcd at a 70° viewing angle, with a typical wavelength of 660nm. The LED is lead-free, RoHS compliant, and packaged on a tape and reel with a quantity of 4000 units. Operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 7017X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.79mm |
| Forward Current | 20mA |
| Height | 0.71mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 57.5mW |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | 7017X |
| Viewing Angle | 70° |
| Wavelength | 660nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7017X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.