Surface mount green diffused LED emitter in a 0603 (1608 metric) case code. Features a 70° viewing angle, 2.4mcd luminous intensity, and a 555nm wavelength. Operates with a 20mA forward current and a 4V reverse voltage, with a power dissipation of 70mW. Suitable for a wide temperature range of -30°C to 85°C. Packaged on tape and reel, with 4000 units per package.
VCC Chml 7017X15 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.79mm |
| Forward Current | 20mA |
| Height | 0.71mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | 7017X |
| Viewing Angle | 70° |
| Wavelength | 555nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.