
Surface mount LED emitter, 0603 package size, featuring a green illumination color with a 570nm wavelength. Delivers 11.7mcd luminous intensity at a 20mA forward current and 2.1V forward voltage. Designed with a rectangular, diffused, colorless lens, this RoHS compliant component operates from -30°C to 85°C.
Sign in to ask questions about the VCC Chml 7017X7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7017X7 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Depth | 0.79mm |
| Forward Current | 20mA |
| Height | 0.71mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Series | 7017X |
| Viewing Angle | 70° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7017X7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
