The 7017X7-100 is a surface-mount green LED with a luminous intensity of 11.7 millicandelas and a forward current rating of 20 milliamperes. It operates within a temperature range of -30°C to 85°C and is packaged in a 0603 case on cut tape in quantities of 100. The LED has a rectangular lens style and a viewing angle of 70 degrees.
VCC Chml 7017X7-100 technical specifications.
| Package/Case | 0603 |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green |
| Length | 1.6mm |
| Lens Style | Rectangular |
| Luminous Intensity | 11.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reverse Voltage (DC) | 4V |
| Viewing Angle | 70° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.