Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 7022X5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7022X5 technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.85mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused |
| Lens Transparency | Clear |
| Luminous Intensity | 38mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7022X5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.