VCC Chml 7022X7 technical specifications.
| Package/Case | 1206 |
| Color | Yellow |
| Height | 1.85mm |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 30mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7022X7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.