The 7216 LED from VCC Chml features a clear color, round domed lens, and wire terminal leads. It operates at 5V with a maximum supply current of 125mA. The LED is packaged in bulk quantities of 100 and has a voltage rating of 5V.
VCC Chml 7216 technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Wire |
| MSCP | 0.25MSCP |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.