
This clear LED features a 10V operating supply voltage and 27mA current rating. It has a round, domed lens style and wire terminal lead/base style. The device is packaged in tape and reel quantities of 100. It has a life expectancy of 10,000 hours and a maximum steady-state current of 0.1 MSCP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 7218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Current Rating | 27mA |
| Diameter | 0.125inch |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 10000Hour |
| MSCP | 0.1MSCP |
| Operating Supply Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.