VCC Chml 7219-10PK technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 60mA |
| Lead/Base Style | Wire Leads |
| Length | 6.4mm |
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7219-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.