
This 5V radial LED has a current rating of 60mA and a lifespan of 5000 hours. It features a clear, round, domed lens and is mounted on a base. The LED is packaged in tape and reel quantities of 100. Operating supply voltage is 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 7265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Current Rating | 60mA |
| Lead/Base Style | Radial |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.