VCC Chml 7382-10PK technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 80mA |
| Length | 16mm |
| Lens Color | Clear |
| Life (Hours) | 15000Hour |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7382-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.