
This clear, domed radial lens has a 28V operating supply voltage and a 40mA current rating. It is lead-free and has a rated lifespan of 7000 hours. The lens is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Current Rating | 40mA |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 7000Hour |
| Mount | Base |
| MSCP | 0.3MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
