Lamps Incdscnt 28V T-1 3/4 Bi-Pin 40mA 1.12W
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 40mA |
| Lead/Base Style | Radial |
| Lens Color | Clear |
| Life (Hours) | 7000Hour |
| Mount | Base |
| MSCP | 0.05MSCP |
| Operating Supply Voltage | 28V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 5V |
| RoHS | Compliant |