
Vertical LED light pipe, 0.2-inch body length, featuring a 5mm round lens. Constructed from clear polycarbonate material, this component is designed for press-fit panel mounting. It is lead-free and RoHS compliant, ensuring environmental responsibility. Supplied in a package quantity of 100 units.
Sign in to ask questions about the VCC Chml 7511A18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7511A18 technical specifications.
| Body Length | 0.2inch |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 5mm |
| Lens Style | Round |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Bright Pipes™, 7511 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7511A18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
