LED LAMP; Length:-; No. of Light Pipes:-; Packaging:Each ;RoHS Compliant: Yes
VCC Chml 7511A20 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7511 |
| RoHS | Compliant |
No datasheet is available for this part.