
Vertical LED light pipe, .38 inch diameter, featuring a 3mm round, flat lens. Constructed from clear polycarbonate material, this component offers a body length of 9.65mm and is designed for panel, press-fit mounting. It is RoHS compliant and lead-free, supplied in bulk packaging with 1000 units per package.
Sign in to ask questions about the VCC Chml 7511A53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7511A53 technical specifications.
| Body Length | 9.65mm |
| Color | Clear |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Bright Pipes™, 7511 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7511A53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.