This SMD/SMT LED features a clear lens with a 3.1mm round domed style and a lead free composition. It is available in quantities of 1000 in bulk packaging. The LED is compliant with RoHS regulations. The 7511 series from VCC Chml is a Bright Pipes product.
Sign in to ask questions about the VCC Chml 7511A85V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7511A85V0 technical specifications.
| Body Length | 14mm |
| Package/Case | SMD/SMT |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 3.1mm |
| Lens Style | Round, Domed |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Bright Pipes™, 7511 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7511A85V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.