
This Clear Polycarbonate LED is a 13.46mm long component with a 3mm round, flat lens style. It is made from PC material and is RoHS compliant. The LED is packaged in bulk quantities of 1000 units and is suitable for panel press-fit mounting.
Sign in to ask questions about the VCC Chml 7511A86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7511A86 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Material | PC, Polycarbonate |
| Mount | Panel, Press-Fit |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Bright Pipes™, 7511 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7511A86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.