
LED Light Pipes LIGHT PIPE .300 HIGH
VCC Chml 7511A87-300 technical specifications.
| Body Length | 7.62mm |
| Package/Case | 300 |
| Color | Clear |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7511 |
| RoHS | Compliant |
No datasheet is available for this part.
