
3mm General Purpose LED Emitter, featuring a clear, round flat lens and a 7° viewing angle. This rigid press-fit optical light pipe offers a 0.122-inch diameter and 1.01-inch body length, designed for board mounting. It is RoHS compliant and lead-free, with UL approval.
Sign in to ask questions about the VCC Chml 7511B11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7511B11 technical specifications.
| Approvals | UL |
| Body Length | 1.01inch |
| Package/Case | T |
| Color | Clear |
| Diameter | 0.122inch |
| Lead Free | Lead Free |
| Length | 25.65mm |
| Lens Size | 3mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Bright Pipes™, 7511 |
| Viewing Angle | 7° |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7511B11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.