CML 7511B33 LTP Board Mount Right Angle Rigid 0.495"L Part of the VCC Family of Products
VCC Chml 7511B33 technical specifications.
| Color | Clear |
| Lens Size | 3.56mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| Series | Bright Pipes™, 7511 |
| RoHS | Compliant |
No datasheet is available for this part.