
This LED has a clear, round, domed lens and a length of 12.44mm. It is designed for press-fit mounting to a board. The LED is packaged in bulk quantities of 1000 units. It is compliant with RoHS regulations.
Sign in to ask questions about the VCC Chml 7511C2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7511C2 technical specifications.
| Body Length | 12.4mm |
| Color | Clear |
| Length | 12.44mm |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7511 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7511C2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
