Sign in to ask questions about the VCC Chml 7513D2-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 7513D2-S technical specifications.
| Body Length | 12.85mm |
| Color | Clear |
| Lead Free | Lead Free |
| Lens Size | 3.6mm |
| Lens Style | Round, Flat |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7513 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7513D2-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
