CML 7514B2-4 LTP Rigid Board Round .548"L 4 POS Part of the VCC Family of Products
VCC Chml 7514B2-4 technical specifications.
| Color | Clear |
| Mount | Press-Fit, Board |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7514 |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 7514B2-4 to view detailed technical specifications.
No datasheet is available for this part.