
The VCC Chml 756 optocoupler is a 14V device with a current rating of 80mA. It features a bayonet base style and a round, domed lens with a clear color. The device has a life expectancy of 15000 hours and is rated for operation at 14V. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 756 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Current Rating | 80mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 15000Hour |
| Mount | Base |
| MSCP | 0.31MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 756 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.