Dual Position Bright Pipes Optical Light Pipes
VCC Chml 7612D2-2 technical specifications.
| Color | Clear |
| Lens Size | 2mm |
| Lens Style | Flat |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7611 |
| RoHS | Compliant |
No datasheet is available for this part.