This 2.5V LED features a clear lens and wire terminal lead style, with a rated operating supply current of 350mA. It has a round, domed lens style and a base mount. The device has a voltage rating of 2.5V and a life expectancy of 3000 hours. The LEDs are packaged in bulk quantities of 100.
VCC Chml 8-374 technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| Life (Hours) | 3000Hour |
| Mount | Base |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8-374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.