VCC Chml 8-3995 technical specifications.
| Color | Clear |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 2000Hour |
| Mount | Base |
| MSCP | 0.2MSCP |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 130V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8-3995 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.