VCC Chml 8-A233 technical specifications.
| Color | Clear |
| Lens Style | Round, Flat |
| Mount | Base |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8-A233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
