
The 8-A234 optocoupler is a 24V device with a current rating of 240mA and a voltage rating of 24V AC. It has a bayonet base style and a round, flat lens. The device is rated for 1500 hours of life and has an operating supply current of 240mA. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the VCC Chml 8-A234 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 8-A234 technical specifications.
| Color | Clear |
| Current Rating | 271mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Flat |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 2.5MSCP |
| Operating Supply Current | 240mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8-A234 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
