VCC Chml 8099 technical specifications.
| Color | Clear |
| Lead/Base Style | Radial |
| Lens Style | Round, Domed |
| Life (Hours) | 10000Hour |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 18V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 8099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.